
CES-105-01-G-D | |
|---|---|
DigiKey Part Number | SAM15539-ND |
Manufacturer | |
Manufacturer Product Number | CES-105-01-G-D |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | CES-105-01-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 50 | ¥21.08840 | ¥1,054.42 |
| 100 | ¥17.86320 | ¥1,786.32 |
| 500 | ¥16.56066 | ¥8,280.33 |


