6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-103-01-L-D

DigiKey Part Number
CES-103-01-L-D-ND
Manufacturer
Manufacturer Product Number
CES-103-01-L-D
Description
CONN RCPT 6POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CES-103-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.200" (5.08mm)
Contact Type
Female Socket
Contact Length - Post
0.128" (3.25mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,403
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
50¥8.41060¥420.53
100¥6.79790¥679.79
500¥5.78900¥2,894.50
1,000¥5.71663¥5,716.63
Manufacturers Standard Package