BSH-090-01-F-D-A-TR | ||
---|---|---|
DigiKey Part Number | 612-BSH-090-01-F-D-A-TR-ND - Tape & Reel (TR) 612-BSH-090-01-F-D-A-CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BSH-090-01-F-D-A-TR | |
Description | CONN SOCKET 180POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 180 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BSH-090-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.36000 | ¥86.36 |
10 | ¥77.75100 | ¥777.51 |
25 | ¥73.24360 | ¥1,831.09 |
50 | ¥71.36380 | ¥3,568.19 |
100 | ¥69.48640 | ¥6,948.64 |
250 | ¥61.97432 | ¥15,493.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.45412 | ¥26,227.06 |
1,000 | ¥46.36270 | ¥46,362.70 |
1,500 | ¥45.00906 | ¥67,513.59 |