120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-060-01-F-D-A-TR

DigiKey Part Number
SAM13465TR-ND - Tape & Reel (TR)
SAM13465CT-ND - Cut Tape (CT)
SAM13465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH-060-01-F-D-A-TR
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-060-01-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,142
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.99000¥33.99
10¥28.90400¥289.04
25¥27.08920¥677.23
50¥25.79420¥1,289.71
100¥24.56270¥2,456.27
250¥23.02432¥5,756.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.84816¥9,924.08
1,000¥18.85559¥18,855.59
2,500¥17.95621¥44,890.52
Manufacturers Standard Package