BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC7T-J-P-HN-ST-TH1

DigiKey Part Number
SAM10920-ND
Manufacturer
Manufacturer Product Number
BNC7T-J-P-HN-ST-TH1
Description
CONN BNC JACK STR 75 OHM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
BNC7T-J-P-HN-ST-TH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 125°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Factory Stock: 575
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.30000¥69.30
25¥60.02360¥1,500.59
50¥50.82740¥2,541.37
100¥42.34240¥4,234.24
Manufacturers Standard Package