
BHS-127-G-A | |
|---|---|
DigiKey Part Number | 612-BHS-127-G-A-ND |
Manufacturer | |
Manufacturer Product Number | BHS-127-G-A |
Description | .100" HIGH-TEMP SINGLE ROW, SCRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 27 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Mating 0.125" (3.18mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Overall Contact Length 0.460" (11.68mm) |
Contact Type Male Pin | Insulation Height 0.210" (5.33mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 1 | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8 | ¥110.68375 | ¥885.47 |

