100 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
BCS-150-L-D-TE
BCS-150-L-D-TE

BCS-150-L-D-TE

DigiKey Part Number
SAM1008-50-ND
Manufacturer
Manufacturer Product Number
BCS-150-L-D-TE
Description
CONN RCPT 100POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-150-L-D-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.6A per Contact
Pitch - Mating
Voltage Rating
475VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥89.72100¥897.21
25¥84.37040¥2,109.26
50¥79.61520¥3,980.76
100¥74.89470¥7,489.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥147.18000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥144.50000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥141.81000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥139.04000
CONN RCPT 90POS 0.1 GOLD PCB
In-Stock: 180
Unit Price: ¥136.35000