3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-103-L-S-HE

DigiKey Part Number
SAM1009-03-ND
Manufacturer
Manufacturer Product Number
BCS-103-L-S-HE
Description
CONN RCPT 3POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-103-L-S-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥8.44300¥84.43
100¥7.17480¥717.48
500¥6.40380¥3,201.90
1,000¥6.09814¥6,098.14
5,000¥5.44369¥27,218.45
10,000¥5.18408¥51,840.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 1550
Unit Price: ¥64.09000
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥100.99000
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥99.11000
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥97.23000
CONN RCPT 46POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥95.44000