2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-102-L-S-HE

DigiKey Part Number
SAM1009-02-ND
Manufacturer
Manufacturer Product Number
BCS-102-L-S-HE
Description
CONN RCPT 2POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-102-L-S-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,888
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.47300¥64.73
100¥5.49620¥549.62
500¥4.90544¥2,452.72
1,000¥4.67115¥4,671.15
5,000¥4.16972¥20,848.60
10,000¥3.97082¥39,708.20
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 1550
Unit Price: ¥64.09000
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥100.99000
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥99.11000
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥97.23000
CONN RCPT 46POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: ¥95.44000