Connector Header Through Hole 31 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-131-G-E

DigiKey Part Number
SAM1000-31-ND
Manufacturer
Manufacturer Product Number
BBL-131-G-E
Description
CONN HEADER VERT 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-131-G-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.300" (7.62mm)
Part Status
Active
Insulation Height
0.070" (1.78mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.88000¥166.88
10¥141.79500¥1,417.95
100¥120.53310¥12,053.31
500¥107.60676¥53,803.38
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 2483
Unit Price: ¥92.79000
CONN HEADER VERT 1POS
In-Stock: 432
Unit Price: ¥9.40000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 351
Unit Price: ¥15.58000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 498
Unit Price: ¥21.58000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1582
Unit Price: ¥27.40000