Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-103-T-F

DigiKey Part Number
SAM1003-03-ND
Manufacturer
Manufacturer Product Number
BBL-103-T-F
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-103-T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.122" (3.10mm)
Packaging
Bulk
Contact Length - Post
0.125" (3.18mm)
Part Status
Discontinued at DigiKey
Overall Contact Length
0.332" (8.43mm)
Connector Type
Insulation Height
0.085" (2.15mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Nickel
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 425
Unit Price: ¥41.43000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 5POS 2.54MM
In-Stock: 181
Unit Price:
CONN HEADER VERT 7POS 2.54MM
In-Stock: 181
Unit Price:
CONN HEADER VERT 8POS 2.54MM
In-Stock: 181
Unit Price: