
BBL-102-G-F | |
|---|---|
DigiKey Part Number | SAM1001-02-ND |
Manufacturer | |
Manufacturer Product Number | BBL-102-G-F |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BBL-102-G-F Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.332" (8.43mm) |
Part Status Active | Insulation Height 0.085" (2.15mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Nickel |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥12.64500 | ¥126.45 |
| 100 | ¥10.74190 | ¥1,074.19 |
| 500 | ¥9.58806 | ¥4,794.03 |
| 1,000 | ¥9.13041 | ¥9,130.41 |
| 5,000 | ¥8.15084 | ¥40,754.20 |
| 10,000 | ¥7.76223 | ¥77,622.30 |










