22 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Connector Socket, Center Strip Contacts Surface Mount Gold
ASP-137969-01
ASP-137969-01

ASP-137969-01

DigiKey Part Number
SAM9168-ND
Manufacturer
Manufacturer Product Number
ASP-137969-01
Description
CONN SOCKET 22POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-137969-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
VITA 57
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.215" (5.46mm)
Number of Positions
22
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,012
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.08000¥65.08
25¥55.70000¥1,392.50
50¥46.54360¥2,327.18
100¥34.67610¥3,467.61
500¥32.44336¥16,221.68
1,000¥29.04431¥29,044.31
2,500¥26.96866¥67,421.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.