
185-J-P-EP-ST-CMM-2 | |
|---|---|
DigiKey Part Number | 612-185-J-P-EP-ST-CMM-2-ND |
Manufacturer | |
Manufacturer Product Number | 185-J-P-EP-ST-CMM-2 |
Description | CONN 1.85MM JACK COMP MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 185-J-P-EP-ST-CMM-2 Models |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 200 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥499.09000 | ¥499.09 |
| 10 | ¥486.93700 | ¥4,869.37 |
| 25 | ¥475.02840 | ¥11,875.71 |
| 50 | ¥463.45220 | ¥23,172.61 |
| 100 | ¥426.40270 | ¥42,640.27 |


