Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RC1608J391CS | |
|---|---|
DigiKey Part Number | 1276-5052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J391CS |
Description | RES SMD 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J391CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F391CS | Samsung Electro-Mechanics | 0 | 1276-4610-2-ND | ¥0.07108 | Upgrade |
| AR0603JR-07390RL | YAGEO | 0 | AR0603JR-07390RL-ND | ¥0.30025 | Direct |
| RC0603JR-07390RL | YAGEO | 595,260 | 311-390GRCT-ND | ¥0.83000 | Direct |
| WR06X391 JTL | Walsin Technology Corporation | 0 | 1292-WR06X391JTLTR-ND | ¥0.01270 | Direct |
| CRG0603F390R | TE Connectivity Passive Product | 5,610 | 1712-CRG0603F390RCT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.05958 | ¥119,160.00 |









