Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F752CS | |
|---|---|
DigiKey Part Number | 1276-4732-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F752CS |
Description | RES SMD 7.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F752CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-077K5L | YAGEO | 0 | AR0603FR-077K5L-ND | ¥0.55559 | Direct |
| CR0603-FX-7501ELF | Bourns Inc. | 51,850 | CR0603-FX-7501ELFCT-ND | ¥0.83000 | Direct |
| CRG0603F7K5 | TE Connectivity Passive Product | 0 | CRG0603F7K5-ND | ¥0.03140 | Direct |
| RC0603FR-077K5L | YAGEO | 1,765,299 | 311-7.50KHRCT-ND | ¥0.83000 | Direct |
| RGC0603DTC7K50 | Stackpole Electronics Inc | 0 | RGC0603DTC7K50-ND | ¥0.16512 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.07108 | ¥142,160.00 |








