Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F561CS | |
|---|---|
DigiKey Part Number | 1276-4624-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F561CS |
Description | RES SMD 560 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F561CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-5600ELF | Bourns Inc. | 42,358 | 118-CR0603-FX-5600ELFCT-ND | ¥0.83000 | Direct |
| CR0603-FX-5600HLF | Bourns Inc. | 0 | CR0603-FX-5600HLF-ND | ¥0.00000 | Direct |
| CRG0603F560R | TE Connectivity Passive Product | 16,666 | 1712-CRG0603F560RCT-ND | ¥0.83000 | Direct |
| RC0603FR-07560RL | YAGEO | 258,772 | 311-560HRCT-ND | ¥0.83000 | Direct |
| AC0603FR-07560RL | YAGEO | 49,486 | YAG3618CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.07108 | ¥142,160.00 |









