0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC1005J000CS

DigiKey Part Number
1276-3480-2-ND - Tape & Reel (TR)
1276-3480-1-ND - Cut Tape (CT)
1276-3480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1005J000CS
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J000CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0402JR-070RLYAGEO27,10513-AR0402JR-070RLCT-ND¥1.74000Direct
CR0402-J/-000GLFBourns Inc.409,994CR0402-J/-000GLFCT-ND¥0.83000Direct
CRG0402ZRTE Connectivity Passive Product1,602,275A106025CT-ND¥0.83000Direct
RC0402FR-070RLYAGEO4,813,714311-0.0LRCT-ND¥0.83000Direct
RCG04020000Z0EDVishay Dale45,027541-1887-1-ND¥0.83000Direct
In-Stock: 1,688,670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
25¥0.15560¥3.89
50¥0.13560¥6.78
100¥0.11910¥11.91
250¥0.10024¥25.06
500¥0.08848¥44.24
1,000¥0.07848¥78.48
5,000¥0.06065¥303.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.05481¥548.10
20,000¥0.04986¥997.20
30,000¥0.04731¥1,419.30
50,000¥0.04443¥2,221.50
70,000¥0.04271¥2,989.70
100,000¥0.04103¥4,103.00
Manufacturers Standard Package