Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1005F680CS | |
|---|---|
DigiKey Part Number | 1276-3932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F680CS |
Description | RES SMD 68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F680CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-68R0GLF | Bourns Inc. | 125,496 | CR0402-FX-68R0GLFCT-ND | ¥0.83000 | Direct |
| CRG0402F68R | TE Connectivity Passive Product | 7,673 | 1712-CRG0402F68RCT-ND | ¥0.83000 | Direct |
| RC0402FR-0768RL | YAGEO | 138,055 | 311-68.0LRCT-ND | ¥0.83000 | Direct |
| ERJ-2RKF68R0X | Panasonic Industry | 1,071,191 | P68.0LCT-ND | ¥0.83000 | Upgrade |
| AC0402FR-0768RL | YAGEO | 0 | YAG3507CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.04656 | ¥93,120.00 |








