
RC1005F4750CS | |
|---|---|
DigiKey Part Number | 1276-3990-2-ND - Tape & Reel (TR) 1276-3990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F4750CS |
Description | RES SMD 475 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F4750CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4750GLF | Bourns Inc. | 37,974 | CR0402-FX-4750GLFCT-ND | ¥0.83000 | Direct |
| ERJ-2RKF4750X | Panasonic Industry | 4,307 | P475LCT-ND | ¥0.83000 | Upgrade |
| AC0402FR-07475RL | YAGEO | 14,485 | YAG5298CT-ND | ¥0.83000 | Similar |
| AF0402FR-07475RL | YAGEO | 3,932 | 13-AF0402FR-07475RLCT-ND | ¥0.83000 | Similar |
| CRCW0402475RFKED | Vishay Dale | 2 | 541-475LCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.26120 | ¥6.53 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.17780 | ¥17.78 |
| 250 | ¥0.14124 | ¥35.31 |
| 500 | ¥0.12042 | ¥60.21 |
| 1,000 | ¥0.10404 | ¥104.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.04656 | ¥93,120.00 |

