


RC1005F103CS | |
|---|---|
DigiKey Part Number | 1276-3431-2-ND - Tape & Reel (TR) 1276-3431-1-ND - Cut Tape (CT) 1276-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1005F103CS |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F103CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0402FR-0710KL | YAGEO | 19,870 | 13-AR0402FR-0710KLCT-ND | ¥2.56000 | Direct |
| CR0402-FX-1002GLF | Bourns Inc. | 2,712,983 | CR0402-FX-1002GLFCT-ND | ¥0.83000 | Direct |
| CRG0402F10K | TE Connectivity Passive Product | 297,120 | A121528CT-ND | ¥0.83000 | Direct |
| RCG040210K0FKED | Vishay Dale | 1 | 541-1747-1-ND | ¥0.83000 | Direct |
| AF0402FR-0710KL | YAGEO | 113 | 13-AF0402FR-0710KLCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.26120 | ¥6.53 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.17780 | ¥17.78 |
| 250 | ¥0.14124 | ¥35.31 |
| 500 | ¥0.12042 | ¥60.21 |
| 1,000 | ¥0.10404 | ¥104.04 |
| 5,000 | ¥0.07809 | ¥390.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07058 | ¥705.80 |
| 20,000 | ¥0.06463 | ¥1,292.60 |
| 30,000 | ¥0.06173 | ¥1,851.90 |
| 50,000 | ¥0.05859 | ¥2,929.50 |
| 70,000 | ¥0.05680 | ¥3,976.00 |
| 100,000 | ¥0.05510 | ¥5,510.00 |

