
CL21B105KBFNFNE | |
|---|---|
DigiKey Part Number | 1276-2928-2-ND - Tape & Reel (TR) 1276-2928-1-ND - Cut Tape (CT) 1276-2928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KBFNFNE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KBFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.55400 | ¥5.54 |
| 50 | ¥0.38200 | ¥19.10 |
| 100 | ¥0.33080 | ¥33.08 |
| 500 | ¥0.24462 | ¥122.31 |
| 1,000 | ¥0.21799 | ¥217.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.19620 | ¥392.40 |
| 4,000 | ¥0.17826 | ¥713.04 |
| 6,000 | ¥0.16930 | ¥1,015.80 |
| 10,000 | ¥0.15937 | ¥1,593.70 |
| 14,000 | ¥0.15357 | ¥2,149.98 |
| 20,000 | ¥0.14799 | ¥2,959.80 |

