
CL10B102KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-1915-2-ND - Tape & Reel (TR) 1276-1915-1-ND - Cut Tape (CT) 1276-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8NNWC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B102KB8NFNC | Samsung Electro-Mechanics | 154,824 | 1276-1914-1-ND | ¥0.10000 | Parametric Equivalent |
| CL10B102KB8NNNC | Samsung Electro-Mechanics | 2,016,101 | 1276-1018-1-ND | ¥0.10000 | Parametric Equivalent |
| VJ0603Y102KXAAC | Vishay Vitramon | 49,679 | 720-1374-1-ND | ¥0.18000 | Direct |
| C0603C102J1RACTU | KEMET | 9,415 | 399-C0603C102J1RACTUCT-ND | ¥0.41000 | Upgrade |
| C0603C102J2RACTU | KEMET | 181 | 399-C0603C102J2RACTUCT-ND | ¥0.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 50 | ¥0.15380 | ¥7.69 |
| 100 | ¥0.13070 | ¥13.07 |
| 500 | ¥0.09212 | ¥46.06 |
| 1,000 | ¥0.08030 | ¥80.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.06279 | ¥251.16 |
| 8,000 | ¥0.05631 | ¥450.48 |
| 12,000 | ¥0.05307 | ¥636.84 |
| 20,000 | ¥0.04950 | ¥990.00 |
| 28,000 | ¥0.04740 | ¥1,327.20 |
| 40,000 | ¥0.04540 | ¥1,816.00 |

