




TBP05P1-762-05BE | |
|---|---|
DigiKey Part Number | 2223-TBP05P1-762-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05P1-762-05BE |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Contact Mating Finish Nickel |
Positions Per Level 5 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 10A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 1 kV | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.07500 | ¥130.75 |
| 25 | ¥11.39280 | ¥284.82 |
| 50 | ¥10.31760 | ¥515.88 |
| 100 | ¥9.41040 | ¥941.04 |
| 300 | ¥8.29177 | ¥2,487.53 |
| 500 | ¥7.88776 | ¥3,943.88 |
| 1,000 | ¥7.43828 | ¥7,438.28 |
| 5,000 | ¥6.73285 | ¥33,664.25 |



