



TBP04R1-500-08BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R1-500-08BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R1-500-08BE |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R1-500-08BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥6.54640 | ¥163.66 |
| 50 | ¥5.90640 | ¥295.32 |
| 200 | ¥4.90080 | ¥980.16 |
| 400 | ¥4.52473 | ¥1,809.89 |
| 600 | ¥4.33898 | ¥2,603.39 |
| 1,000 | ¥4.13723 | ¥4,137.23 |
| 5,000 | ¥3.68963 | ¥18,448.15 |


