




TBP03P5-350-05BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P5-350-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P5-350-05BE |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Contact Mating Finish Nickel |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥14.96000 | ¥149.60 |
| 25 | ¥13.04360 | ¥326.09 |
| 50 | ¥11.82440 | ¥591.22 |
| 200 | ¥9.95955 | ¥1,991.91 |
| 400 | ¥9.27915 | ¥3,711.66 |
| 600 | ¥8.94662 | ¥5,367.97 |
| 1,000 | ¥8.58748 | ¥8,587.48 |
| 5,000 | ¥7.79981 | ¥38,999.05 |





