




TBP03P5-350-02BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P5-350-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P5-350-02BE |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Nickel |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.756" (19.20mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.65700 | ¥66.57 |
| 25 | ¥5.79560 | ¥144.89 |
| 50 | ¥5.22820 | ¥261.41 |
| 100 | ¥4.73790 | ¥473.79 |
| 400 | ¥3.98883 | ¥1,595.53 |
| 800 | ¥3.71530 | ¥2,972.24 |
| 1,200 | ¥3.58153 | ¥4,297.84 |
| 5,200 | ¥3.22735 | ¥16,782.22 |



