3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
The Ultimate Guide to Terminal Block Selection

TBP03P4-350-03GR

DigiKey Part Number
2223-TBP03P4-350-03GR-ND
Manufacturer
Manufacturer Product Number
TBP03P4-350-03GR
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
3
Contact Mating Finish
Nickel
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.2 Nm (1.7 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
6-7mm
Termination Style
Screw
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
7A
Insulation Height
0.756" (19.20mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.30273¥4,242.18