


TBP03P2-350-10BEGY | |
|---|---|
DigiKey Part Number | 2223-TBP03P2-350-10BEGY-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P2-350-10BEGY |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 10 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 8A | Insulation Height 0.303" (7.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.75000 | ¥43.75 |
| 10 | ¥31.05400 | ¥310.54 |
| 25 | ¥27.22480 | ¥680.62 |
| 50 | ¥24.85300 | ¥1,242.65 |
| 150 | ¥21.93260 | ¥3,289.89 |
| 300 | ¥20.54460 | ¥6,163.38 |
| 600 | ¥19.44468 | ¥11,666.81 |
| 1,050 | ¥18.73154 | ¥19,668.12 |





