




TBP03P2-350-08BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P2-350-08BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P2-350-08BEOR |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 8A | Insulation Height 0.303" (7.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥25.48800 | ¥254.88 |
| 25 | ¥22.30920 | ¥557.73 |
| 50 | ¥20.32440 | ¥1,016.22 |
| 200 | ¥17.34465 | ¥3,468.93 |
| 400 | ¥16.27535 | ¥6,510.14 |
| 600 | ¥15.75613 | ¥9,453.68 |
| 1,000 | ¥15.19794 | ¥15,197.94 |
| 5,000 | ¥13.98222 | ¥69,911.10 |






