




TBP03P1-350-05BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P1-350-05BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P1-350-05BEOR |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 5 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Contact Mating Finish Nickel |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥16.82900 | ¥168.29 |
| 25 | ¥14.68760 | ¥367.19 |
| 50 | ¥13.32800 | ¥666.40 |
| 200 | ¥11.25710 | ¥2,251.42 |
| 400 | ¥10.50455 | ¥4,201.82 |
| 600 | ¥10.13737 | ¥6,082.42 |
| 1,000 | ¥9.74123 | ¥9,741.23 |
| 5,000 | ¥8.87385 | ¥44,369.25 |

