




TBP03P1-350-03BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P1-350-03BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P1-350-03BEOR |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 3 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Contact Mating Finish Nickel |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.72600 | ¥107.26 |
| 25 | ¥9.33840 | ¥233.46 |
| 50 | ¥8.44540 | ¥422.27 |
| 200 | ¥7.05970 | ¥1,411.94 |
| 400 | ¥6.54840 | ¥2,619.36 |
| 600 | ¥6.29733 | ¥3,778.40 |
| 1,000 | ¥6.02535 | ¥6,025.35 |
| 5,000 | ¥5.42573 | ¥27,128.65 |

