2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
TBP03P1-350-02BEOR
TBP03P1-350-02BEOR
The Ultimate Guide to Terminal Block Selection

TBP03P1-350-02BEOR

DigiKey Part Number
2223-TBP03P1-350-02BEOR-ND
Manufacturer
Manufacturer Product Number
TBP03P1-350-02BEOR
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Blue
Number of Positions
2
Operating Temperature
-40°C ~ 105°C
Positions Per Level
2
Contact Mating Finish
Nickel
Number of Levels
1
Features
Push Button Actuated
Pitch
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
7-8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
7A
Insulation Height
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥7.49300¥74.93
25¥6.52680¥163.17
50¥5.88980¥294.49
100¥5.34320¥534.32
400¥4.51128¥1,804.51
800¥4.20860¥3,366.88
1,200¥4.06084¥4,873.01
5,200¥3.67027¥19,085.40
Manufacturers Standard Package