


TBP02R2-381-09BE | |
|---|---|
DigiKey Part Number | 102-6499-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2-381-09BE |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2-381-09BE Models |
Category | Current - IEC 7A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.69000 | ¥56.90 |
| 25 | ¥4.95520 | ¥123.88 |
| 50 | ¥4.46740 | ¥223.37 |
| 200 | ¥3.68760 | ¥737.52 |
| 400 | ¥3.39278 | ¥1,357.11 |
| 600 | ¥3.24652 | ¥1,947.91 |
| 1,000 | ¥3.08711 | ¥3,087.11 |
| 5,000 | ¥2.73150 | ¥13,657.50 |




