Image for TBP02R2-381-08BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBP02R2-381-08BK

DigiKey Part Number
2223-TBP02R2-381-08BK-ND
Manufacturer
Manufacturer Product Number
TBP02R2-381-08BK
Description
TERM BLOCK HDR 8POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
7A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
250 V
Series
Current - UL
8 A
Packaging
Bag
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Interlocking (Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.57263¥12,863.15