


TBP02R2-381-06BE | |
|---|---|
DigiKey Part Number | 102-6496-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2-381-06BE |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2-381-06BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Notch Guide |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.68100 | ¥46.81 |
| 25 | ¥4.07880 | ¥101.97 |
| 50 | ¥3.67360 | ¥183.68 |
| 100 | ¥3.32210 | ¥332.21 |
| 300 | ¥2.87133 | ¥861.40 |
| 600 | ¥2.65082 | ¥1,590.49 |
| 1,200 | ¥2.47259 | ¥2,967.11 |
| 5,100 | ¥2.21054 | ¥11,273.75 |











