


TBP02R1W-381-08BE | |
|---|---|
DigiKey Part Number | 102-6518-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1W-381-08BE |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1W-381-08BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.21mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.50200 | ¥95.02 |
| 25 | ¥8.27680 | ¥206.92 |
| 50 | ¥7.47940 | ¥373.97 |
| 200 | ¥6.23515 | ¥1,247.03 |
| 400 | ¥5.77433 | ¥2,309.73 |
| 600 | ¥5.54765 | ¥3,328.59 |
| 1,000 | ¥5.30181 | ¥5,301.81 |
| 5,000 | ¥4.75879 | ¥23,793.95 |



