




TBP02P1W-381-06BE | |
|---|---|
DigiKey Part Number | 102-6508-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1W-381-06BE |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1W-381-06BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥12.39700 | ¥123.97 |
| 25 | ¥10.80080 | ¥270.02 |
| 50 | ¥9.77680 | ¥488.84 |
| 100 | ¥8.91340 | ¥891.34 |
| 300 | ¥7.84547 | ¥2,353.64 |
| 500 | ¥7.45920 | ¥3,729.60 |
| 1,000 | ¥7.02917 | ¥7,029.17 |
| 5,000 | ¥6.35385 | ¥31,769.25 |









