




TBP02P1-381-07BE | |
|---|---|
DigiKey Part Number | 102-6473-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1-381-07BE |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1-381-07BE Models |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bag | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Contact Mating Finish Nickel |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.60200 | ¥106.02 |
| 25 | ¥9.23280 | ¥230.82 |
| 50 | ¥8.34940 | ¥417.47 |
| 100 | ¥7.59930 | ¥759.93 |
| 300 | ¥6.66753 | ¥2,000.26 |
| 500 | ¥6.32968 | ¥3,164.84 |
| 1,000 | ¥5.95250 | ¥5,952.50 |
| 5,000 | ¥5.35844 | ¥26,792.20 |











