3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP01R2W-508-03BE

DigiKey Part Number
102-6459-ND
Manufacturer
Manufacturer Product Number
TBP01R2W-508-03BE
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R2W-508-03BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Base Product Number
Current - IEC
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,079
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.83800¥48.38
25¥4.21760¥105.44
50¥3.79920¥189.96
200¥3.12690¥625.38
400¥2.87113¥1,148.45
600¥2.74398¥1,646.39
1,000¥2.60505¥2,605.05
5,000¥2.29420¥11,471.00
Manufacturers Standard Package