


TBP01R2-508-20BE | |
|---|---|
DigiKey Part Number | 102-6436-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-20BE |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-20BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥14.50600 | ¥145.06 |
| 25 | ¥12.64960 | ¥316.24 |
| 50 | ¥11.46560 | ¥573.28 |
| 100 | ¥10.46980 | ¥1,046.98 |
| 280 | ¥9.30996 | ¥2,606.79 |
| 560 | ¥8.71511 | ¥4,880.46 |
| 1,120 | ¥8.24320 | ¥9,232.38 |
| 5,040 | ¥7.54183 | ¥38,010.82 |


