6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
The Ultimate Guide to Terminal Block Selection

TBP01R1W-508-06BE

DigiKey Part Number
102-6452-ND
Manufacturer
Manufacturer Product Number
TBP01R1W-508-06BE
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R1W-508-06BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Features
Mating Flange
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.335" (8.51mm)
Mounting Type
Through Hole
Base Product Number
Current - IEC
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 924
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥7.15400¥71.54
25¥6.22880¥155.72
50¥5.61860¥280.93
100¥5.09600¥509.60
300¥4.43797¥1,331.39
500¥4.19686¥2,098.43
1,000¥3.92618¥3,926.18
5,000¥3.49649¥17,482.45
Manufacturers Standard Package