




TBP01P1W-508-16BE | |
|---|---|
DigiKey Part Number | 102-6446-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1W-508-16BE |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1W-508-16BE Models |
Category | Voltage - UL 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 16 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 20A | Insulation Height 0.591" (15.00mm) |
Voltage - IEC 320 V | Base Product Number |
Current - UL 16 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥32.93900 | ¥329.39 |
| 25 | ¥28.89880 | ¥722.47 |
| 50 | ¥26.39780 | ¥1,319.89 |
| 170 | ¥23.03535 | ¥3,916.01 |
| 340 | ¥21.63553 | ¥7,356.08 |
| 510 | ¥20.95649 | ¥10,687.81 |
| 1,020 | ¥19.99669 | ¥20,396.62 |



