6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
TBL009V-254-06GY-2GY
TBL009V-254-06GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL009V-254-06GY-2GY

DigiKey Part Number
102-TBL009V-254-06GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009V-254-06GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009V-254-06GY-2GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18-26 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side), Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
6
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥10.18900¥101.89
25¥8.87520¥221.88
50¥8.02360¥401.18
100¥7.30080¥730.08
250¥6.53064¥1,632.66
800¥5.81753¥4,654.02
1,600¥5.50627¥8,810.03
5,600¥5.10474¥28,586.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.