24 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
TBL009-254-24GY-2GY
TBL009-254-24GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL009-254-24GY-2GY

DigiKey Part Number
102-TBL009-254-24GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009-254-24GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009-254-24GY-2GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18-26 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side), Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
24
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.59000¥53.59
10¥38.03400¥380.34
25¥33.41760¥835.44
50¥30.57260¥1,528.63
132¥27.43947¥3,622.01
264¥25.72250¥6,790.74
528¥24.36282¥12,863.57
1,056¥23.29649¥24,601.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.