




TBL009-254-03GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-03GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-03GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-03GY-2GY Models |
Category | Voltage 150 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥4.80320 | ¥120.08 |
| 50 | ¥4.32860 | ¥216.43 |
| 100 | ¥3.91750 | ¥391.75 |
| 250 | ¥3.47176 | ¥867.94 |
| 500 | ¥3.20314 | ¥1,601.57 |
| 1,188 | ¥2.93926 | ¥3,491.84 |
| 5,940 | ¥2.61292 | ¥15,520.74 |




