
TBL002B-350-06GR-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL002B-350-06GR-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-06GR-2OR |
Description | 6 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002B-350-06GR-2OR Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18-24 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 7 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.60000 | ¥76.00 |
| 25 | ¥6.61920 | ¥165.48 |
| 81 | ¥5.57864 | ¥451.87 |
| 162 | ¥5.08914 | ¥824.44 |
| 324 | ¥4.68506 | ¥1,517.96 |
| 567 | ¥4.41519 | ¥2,503.41 |
| 1,053 | ¥4.16806 | ¥4,388.97 |
| 5,022 | ¥3.73410 | ¥18,752.65 |



