




TBL002A-350-02GR-2OR | |
|---|---|
DigiKey Part Number | 102-6379-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-02GR-2OR |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-02GR-2OR Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 20-24 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Phosphor Bronze - Tin Plated |
Current 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.36200 | ¥59.05 |
| 50 | ¥2.12700 | ¥106.35 |
| 234 | ¥1.69923 | ¥397.62 |
| 468 | ¥1.55293 | ¥726.77 |
| 702 | ¥1.47964 | ¥1,038.71 |
| 1,170 | ¥1.39926 | ¥1,637.13 |
| 5,148 | ¥1.22871 | ¥6,325.40 |










