




TB006-508-10BE | |
|---|---|
DigiKey Part Number | 102-6199-ND |
Manufacturer | |
Manufacturer Product Number | TB006-508-10BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB006-508-10BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 12 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥12.77700 | ¥127.77 |
| 25 | ¥11.13160 | ¥278.29 |
| 72 | ¥9.59208 | ¥690.63 |
| 144 | ¥8.78743 | ¥1,265.39 |
| 288 | ¥8.12958 | ¥2,341.32 |
| 504 | ¥7.69323 | ¥3,877.39 |
| 1,008 | ¥7.25347 | ¥7,311.50 |
| 5,040 | ¥6.56318 | ¥33,078.43 |






