




TB005-762-06BE | |
|---|---|
DigiKey Part Number | TB005-762-06BE-ND |
Manufacturer | |
Manufacturer Product Number | TB005-762-06BE |
Description | TERMINAL BLOCK, SCREW TYPE, 7.62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB005-762-06BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-26 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.20700 | ¥132.07 |
| 25 | ¥11.51520 | ¥287.88 |
| 50 | ¥10.42840 | ¥521.42 |
| 100 | ¥9.51210 | ¥951.21 |
| 300 | ¥8.38357 | ¥2,515.07 |
| 500 | ¥7.97592 | ¥3,987.96 |
| 1,000 | ¥7.52231 | ¥7,522.31 |
| 5,000 | ¥6.81082 | ¥34,054.10 |


